Part Details for SM0805L1543FTBU by Ohmcraft
Overview of SM0805L1543FTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0805L1543FTBU
SM0805L1543FTBU CAD Models
SM0805L1543FTBU Part Data Attributes
|
SM0805L1543FTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0805L1543FTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for SM0805L1543FTBU
This table gives cross-reference parts and alternative options found for SM0805L1543FTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0805L1543FTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0805L1543FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L1543FTBU vs SM0805L1543FZFP |
SM0805L1543FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L1543FTBU vs SM0805L1543FSBU |
SM0805L1543FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L1543FTBU vs SM0805L1543FSTR |
SM0805L1543FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L1543FTBU vs SM0805L1543FBBU |
SM0805L1543FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L1543FTBU vs SM0805L1543FZTR |
SM0805L1543FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L1543FTBU vs SM0805L1543FTFP |
SM0805L1543FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L1543FTBU vs SM0805L1543FBFP |
SM0805L1543FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000ohm, 125V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L1543FTBU vs SM0805L1543FBTR |