Part Details for SM0805K3306MSFP by Ohmcraft
Overview of SM0805K3306MSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0805K3306MSFP
SM0805K3306MSFP CAD Models
SM0805K3306MSFP Part Data Attributes
|
SM0805K3306MSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0805K3306MSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000000ohm, 125V, 20% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 330000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 20% | |
Working Voltage | 125 V |
Alternate Parts for SM0805K3306MSFP
This table gives cross-reference parts and alternative options found for SM0805K3306MSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0805K3306MSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0805K3306MTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000000ohm, 125V, 20% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K3306MSFP vs SM0805K3306MTFP |
HGCB0805MTD330M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000000ohm, 125V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805K3306MSFP vs HGCB0805MTD330M |
SM0805K3306MGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000000ohm, 125V, 20% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K3306MSFP vs SM0805K3306MGTR |
HGCB0805MKD330M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000000ohm, 125V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805K3306MSFP vs HGCB0805MKD330M |
SM0805K3306MZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000000ohm, 125V, 20% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K3306MSFP vs SM0805K3306MZFP |
SM0805K3306MGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000000ohm, 125V, 20% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K3306MSFP vs SM0805K3306MGFP |
SM0805K3306MBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000000ohm, 125V, 20% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K3306MSFP vs SM0805K3306MBFP |
SM0805K3306MSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000000ohm, 125V, 20% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K3306MSFP vs SM0805K3306MSBU |
SM0805K3306MZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000000ohm, 125V, 20% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K3306MSFP vs SM0805K3306MZBU |