Part Details for SM0805K1135FZTR by Ohmcraft
Overview of SM0805K1135FZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0805K1135FZTR
SM0805K1135FZTR CAD Models
SM0805K1135FZTR Part Data Attributes
|
SM0805K1135FZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0805K1135FZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11300000ohm, 125V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 11300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for SM0805K1135FZTR
This table gives cross-reference parts and alternative options found for SM0805K1135FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0805K1135FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB0805FDD11M3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11300000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805K1135FZTR vs HGCB0805FDD11M3 |
SM0805K1135FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11300000ohm, 125V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K1135FZTR vs SM0805K1135FSBU |
SM0805K1135FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11300000ohm, 125V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K1135FZTR vs SM0805K1135FGBU |
SM0805K1135FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11300000ohm, 125V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K1135FZTR vs SM0805K1135FBFP |
HGCB0805FTD11M3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11300000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805K1135FZTR vs HGCB0805FTD11M3 |
SM0805K1135FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11300000ohm, 125V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K1135FZTR vs SM0805K1135FTFP |
SM0805K1135FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11300000ohm, 125V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | SM0805K1135FZTR vs SM0805K1135FSTR |