Part Details for SM0805H5115FTTR by Ohmcraft
Overview of SM0805H5115FTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0805H5115FTTR
SM0805H5115FTTR CAD Models
SM0805H5115FTTR Part Data Attributes
|
SM0805H5115FTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0805H5115FTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 51100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for SM0805H5115FTTR
This table gives cross-reference parts and alternative options found for SM0805H5115FTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0805H5115FTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB0805FDC51M1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805H5115FTTR vs HGCB0805FDC51M1 |
SM0805H5115FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H5115FTTR vs SM0805H5115FSBU |
SM0805H5115FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H5115FTTR vs SM0805H5115FSTR |
SM0805H5115FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H5115FTTR vs SM0805H5115FSFP |
SM0805H5115FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H5115FTTR vs SM0805H5115FGFP |
HGCB0805FTC51M1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805H5115FTTR vs HGCB0805FTC51M1 |
HGCB0805FKC51M1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805H5115FTTR vs HGCB0805FKC51M1 |
SM0805H5115FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H5115FTTR vs SM0805H5115FZTR |
HGCB0805FBC51M1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805H5115FTTR vs HGCB0805FBC51M1 |
SM0805H5115FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H5115FTTR vs SM0805H5115FBFP |