Part Details for SM0805H3016FZTR by Ohmcraft
Overview of SM0805H3016FZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0805H3016FZTR
SM0805H3016FZTR CAD Models
SM0805H3016FZTR Part Data Attributes
|
SM0805H3016FZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0805H3016FZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 301000000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 301000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for SM0805H3016FZTR
This table gives cross-reference parts and alternative options found for SM0805H3016FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0805H3016FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB0805FDC301M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 301000000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805H3016FZTR vs HGCB0805FDC301M |
SM0805H3016FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 301000000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H3016FZTR vs SM0805H3016FSBU |
SM0805H3016FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 301000000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H3016FZTR vs SM0805H3016FBTR |
SM0805H3016FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 301000000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H3016FZTR vs SM0805H3016FTTR |
SM0805H3016FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 301000000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H3016FZTR vs SM0805H3016FBBU |
SM0805H3016FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 301000000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H3016FZTR vs SM0805H3016FGBU |
SM0805H3016FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 301000000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H3016FZTR vs SM0805H3016FZFP |
SM0805H3016FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 301000000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H3016FZTR vs SM0805H3016FZBU |
HGCB0805FBC301M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 301000000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805H3016FZTR vs HGCB0805FBC301M |
SM0805H3016FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 301000000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H3016FZTR vs SM0805H3016FSFP |