Part Details for SM067C336MBN120 by Kyocera AVX Components
Overview of SM067C336MBN120 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM067C336MBN120
SM067C336MBN120 CAD Models
SM067C336MBN120 Part Data Attributes
|
SM067C336MBN120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM067C336MBN120
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for SM067C336MBN120
This table gives cross-reference parts and alternative options found for SM067C336MBN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM067C336MBN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P26W336MN4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, | Johanson Dielectrics Inc | SM067C336MBN120 vs 501P26W336MN4 |
501P26WMN4 | CAPACITOR, CERAMIC, 500V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | SM067C336MBN120 vs 501P26WMN4 |
SM067C336MBN240 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Through Hole Mount | Kyocera AVX Components | SM067C336MBN120 vs SM067C336MBN240 |
SM067C336MBN360 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Through Hole Mount | Kyocera AVX Components | SM067C336MBN120 vs SM067C336MBN360 |
501E49W336MN3 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, | Johanson Dielectrics Inc | SM067C336MBN120 vs 501E49W336MN3 |
501E49W336MN4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, | Johanson Dielectrics Inc | SM067C336MBN120 vs 501E49W336MN4 |
SM567C336MBN240 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Through Hole Mount | Kyocera AVX Components | SM067C336MBN120 vs SM567C336MBN240 |
501P26WMN3 | CAPACITOR, CERAMIC, 500V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | SM067C336MBN120 vs 501P26WMN3 |
501E49WMN3 | CAPACITOR, CERAMIC, 500V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | SM067C336MBN120 vs 501E49WMN3 |
501P42WMN4 | CAPACITOR, CERAMIC, 500V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | SM067C336MBN120 vs 501P42WMN4 |