SM0603L1742FGTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 0603,

Overview of SM0603L1742FGTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM0603L1742FGTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM0603L1742FGTR by Ohmcraft

SM0603L1742FGTR
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.79 mm
Packing Method
TR
Rated Power Dissipation (P)
0.06 W
Resistance
17400 Ω
Resistor Type
FIXED RESISTOR
Series
SM
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. SM0603L1742FGTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for SM0603L1742FGTR

This table gives cross-reference parts and alternative options found for SM0603L1742FGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0603L1742FGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM0603L1742FSTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft SM0603L1742FGTR vs SM0603L1742FSTR
SM0603L1742FTBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft SM0603L1742FGTR vs SM0603L1742FTBU
SM0603L1742FSFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft SM0603L1742FGTR vs SM0603L1742FSFP
HGCB0603FKL17K4 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc SM0603L1742FGTR vs HGCB0603FKL17K4
SM0603L1742FTFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft SM0603L1742FGTR vs SM0603L1742FTFP
SM0603L1742FBBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft SM0603L1742FGTR vs SM0603L1742FBBU
SM0603L1742FSBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft SM0603L1742FGTR vs SM0603L1742FSBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM0603L1742FGTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM0603L1742FGTR by Ohmcraft

Select Manufacturer
Which Manufacturer of SM0603L1742FGTR would you like to use for your alert(s)?
  • Please alert me when SM0603L1742FGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM0603L1742FGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM0603L1742FGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM0603L1742FGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM0603L1742FGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM0603L1742FGTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: