Part Details for SM0603H2673FSFP by Ohmcraft
Overview of SM0603H2673FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0603H2673FSFP
SM0603H2673FSFP CAD Models
SM0603H2673FSFP Part Data Attributes
|
SM0603H2673FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0603H2673FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 267000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SM0603H2673FSFP
This table gives cross-reference parts and alternative options found for SM0603H2673FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0603H2673FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0603H2673FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 267000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2673FSFP vs SM0603H2673FTFP |
SM0603H2673FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 267000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2673FSFP vs SM0603H2673FGBU |
SM0603H2673FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 267000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2673FSFP vs SM0603H2673FBFP |
SM0603H2673FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 267000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2673FSFP vs SM0603H2673FZFP |
SM0603H2673FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 267000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2673FSFP vs SM0603H2673FBTR |
HGCB0603FKC267K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 267000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SM0603H2673FSFP vs HGCB0603FKC267K |
SM0603H2673FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 267000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2673FSFP vs SM0603H2673FGTR |
HGCB0603FTC267K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 267000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SM0603H2673FSFP vs HGCB0603FTC267K |
SM0603H2673FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 267000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2673FSFP vs SM0603H2673FTBU |
SM0603H2673FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 267000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2673FSFP vs SM0603H2673FSTR |