Part Details for SM0603H2613DGBU by Ohmcraft
Overview of SM0603H2613DGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0603H2613DGBU
SM0603H2613DGBU CAD Models
SM0603H2613DGBU Part Data Attributes
|
SM0603H2613DGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0603H2613DGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 261000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for SM0603H2613DGBU
This table gives cross-reference parts and alternative options found for SM0603H2613DGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0603H2613DGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0603H2613DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 261000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2613DGBU vs SM0603H2613DBBU |
SM0603H2613DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 261000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2613DGBU vs SM0603H2613DZFP |
SM0603H2613DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 261000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2613DGBU vs SM0603H2613DBFP |
SM0603H2613DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 261000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2613DGBU vs SM0603H2613DGFP |
SM0603H2613DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 261000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2613DGBU vs SM0603H2613DTFP |
HGCB0603DTC261K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 261000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SM0603H2613DGBU vs HGCB0603DTC261K |
SM0603H2613DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 261000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2613DGBU vs SM0603H2613DBTR |
SM0603H2613DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 261000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | SM0603H2613DGBU vs SM0603H2613DGTR |
HGCB0603DDC261K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 261000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SM0603H2613DGBU vs HGCB0603DDC261K |
HGCB0603DKC261K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 261000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SM0603H2613DGBU vs HGCB0603DKC261K |