Part Details for SM055E134ZAL360 by Kyocera AVX Components
Overview of SM055E134ZAL360 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM055E134ZAL360
SM055E134ZAL360 CAD Models
SM055E134ZAL360 Part Data Attributes
|
SM055E134ZAL360
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM055E134ZAL360
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.13uF, 2530,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2530 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.13 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.172 mm | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2530 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | L BEND | |
Width | 7.62 mm |
Alternate Parts for SM055E134ZAL360
This table gives cross-reference parts and alternative options found for SM055E134ZAL360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM055E134ZAL360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM055E134ZAL360 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.13uF, 2530, | Kyocera AVX Components | SM055E134ZAL360 vs RM055E134ZAL360 |
RM055E134ZAJ360 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.13uF, 2530, | Kyocera AVX Components | SM055E134ZAL360 vs RM055E134ZAJ360 |
SM055E134Z5L360 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.13uF, 2530, | Kyocera AVX Components | SM055E134ZAL360 vs SM055E134Z5L360 |
SM055E134ZAJ360 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.13uF, 2530, | Kyocera AVX Components | SM055E134ZAL360 vs SM055E134ZAJ360 |