Part Details for SM047A332KAJ360 by Kyocera AVX Components
Overview of SM047A332KAJ360 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM047A332KAJ360
SM047A332KAJ360 CAD Models
SM047A332KAJ360 Part Data Attributes
|
SM047A332KAJ360
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM047A332KAJ360
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 4044,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4044 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.172 mm | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4044 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 11.2 mm |
Alternate Parts for SM047A332KAJ360
This table gives cross-reference parts and alternative options found for SM047A332KAJ360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM047A332KAJ360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM047A332KAL360 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 4044, | Kyocera AVX Components | SM047A332KAJ360 vs RM047A332KAL360 |
RM047A332KAJ360 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 4044, | Kyocera AVX Components | SM047A332KAJ360 vs RM047A332KAJ360 |
SM047A332KBJ360 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 4044, | Kyocera AVX Components | SM047A332KAJ360 vs SM047A332KBJ360 |
SM047A332KAL360 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 4044, | Kyocera AVX Components | SM047A332KAJ360 vs SM047A332KAL360 |