SM045C156MBN120
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount

Overview of SM045C156MBN120 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for SM045C156MBN120 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM045C156MBN120 by Kyocera AVX Components

SM045C156MBN120
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
FLAT
Want to compare parts?
  1. SM045C156MBN120
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount
    VS

Alternate Parts for SM045C156MBN120

This table gives cross-reference parts and alternative options found for SM045C156MBN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM045C156MBN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH815C156MG30A0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP Kyocera AVX Components SM045C156MBN120 vs CH815C156MG30A0
CH615C156MA80A0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP Kyocera AVX Components SM045C156MBN120 vs CH615C156MA80A0
CH775C156MG30A0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP Kyocera AVX Components SM045C156MBN120 vs CH775C156MG30A0
CH545C156MA30A0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP Kyocera AVX Components SM045C156MBN120 vs CH545C156MA30A0
500T54W156MN3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, CHIP Johanson Dielectrics Inc SM045C156MBN120 vs 500T54W156MN3
500E35WMN4 CAPACITOR, CERAMIC, 50V, X7R, 15uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc SM045C156MBN120 vs 500E35WMN4
CH525C156MA80A0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP Kyocera AVX Components SM045C156MBN120 vs CH525C156MA80A0
CH735C156MG80A0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP Kyocera AVX Components SM045C156MBN120 vs CH735C156MG80A0
CH745C156MG30A0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP Kyocera AVX Components SM045C156MBN120 vs CH745C156MG30A0
CH725C156MA30A0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP Kyocera AVX Components SM045C156MBN120 vs CH725C156MA30A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM045C156MBN120 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM045C156MBN120 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SM045C156MBN120 would you like to use for your alert(s)?
  • Please alert me when SM045C156MBN120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM045C156MBN120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM045C156MBN120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM045C156MBN120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM045C156MBN120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM045C156MBN120 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: