Part Details for SM0402L1306FSBU by Ohmcraft
Overview of SM0402L1306FSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0402L1306FSBU
SM0402L1306FSBU CAD Models
SM0402L1306FSBU Part Data Attributes
|
SM0402L1306FSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0402L1306FSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 130000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 130000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SM0402L1306FSBU
This table gives cross-reference parts and alternative options found for SM0402L1306FSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0402L1306FSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0402L1306FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 130000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | SM0402L1306FSBU vs SM0402L1306FSTR |
SM0402L1306FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 130000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | SM0402L1306FSBU vs SM0402L1306FBFP |
SM0402L1306FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 130000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | SM0402L1306FSBU vs SM0402L1306FSFP |
HGCB0402FTL130M | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 130000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SM0402L1306FSBU vs HGCB0402FTL130M |
SM0402L1306FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 130000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | SM0402L1306FSBU vs SM0402L1306FBBU |
SM0402L1306FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 130000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | SM0402L1306FSBU vs SM0402L1306FBTR |
SM0402L1306FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 130000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | SM0402L1306FSBU vs SM0402L1306FGBU |
SM0402L1306FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 130000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | SM0402L1306FSBU vs SM0402L1306FZFP |