Part Details for SM0402K3302MZBU by Ohmcraft
Overview of SM0402K3302MZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0402K3302MZBU
SM0402K3302MZBU CAD Models
SM0402K3302MZBU Part Data Attributes
|
SM0402K3302MZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0402K3302MZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 33000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 50 V |
Alternate Parts for SM0402K3302MZBU
This table gives cross-reference parts and alternative options found for SM0402K3302MZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0402K3302MZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0402K3302MTTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 33000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K3302MZBU vs SM0402K3302MTTR |
SM0402K3302MSBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 33000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K3302MZBU vs SM0402K3302MSBU |
SM0402K3302MTFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 33000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K3302MZBU vs SM0402K3302MTFP |
HGCB0402MTD33K0 | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 33000ohm, 50V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SM0402K3302MZBU vs HGCB0402MTD33K0 |
SM0402K3302MTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 33000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K3302MZBU vs SM0402K3302MTBU |
SM0402K3302MBTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 33000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K3302MZBU vs SM0402K3302MBTR |
SM0402K3302MZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 33000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K3302MZBU vs SM0402K3302MZFP |
SM0402K3302MSFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 33000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K3302MZBU vs SM0402K3302MSFP |
SM0402K3302MBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 33000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K3302MZBU vs SM0402K3302MBFP |
HGCB0402MBD33K0 | Fixed Resistor, 0.04W, 33000ohm, 50V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SM0402K3302MZBU vs HGCB0402MBD33K0 |