Part Details for SM0402K2003JSFP by Ohmcraft
Overview of SM0402K2003JSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0402K2003JSFP
SM0402K2003JSFP CAD Models
SM0402K2003JSFP Part Data Attributes
|
SM0402K2003JSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0402K2003JSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 200000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SM0402K2003JSFP
This table gives cross-reference parts and alternative options found for SM0402K2003JSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0402K2003JSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0402K2003JZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 200000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K2003JSFP vs SM0402K2003JZFP |
HGCB0402JTD200K | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SM0402K2003JSFP vs HGCB0402JTD200K |
SM0402K2003JTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 200000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K2003JSFP vs SM0402K2003JTBU |
SM0402K2003JGFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 200000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K2003JSFP vs SM0402K2003JGFP |
SM0402K2003JGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 200000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K2003JSFP vs SM0402K2003JGBU |
SM0402K2003JGTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 200000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K2003JSFP vs SM0402K2003JGTR |
SM0402K2003JBBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 200000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K2003JSFP vs SM0402K2003JBBU |
SM0402K2003JBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 200000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K2003JSFP vs SM0402K2003JBFP |
SM0402K2003JZTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 200000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | SM0402K2003JSFP vs SM0402K2003JZTR |