Part Details for SM0402H2744FBBU by Ohmcraft
Overview of SM0402H2744FBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0402H2744FBBU
SM0402H2744FBBU CAD Models
SM0402H2744FBBU Part Data Attributes
|
SM0402H2744FBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0402H2744FBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2740000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SM0402H2744FBBU
This table gives cross-reference parts and alternative options found for SM0402H2744FBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0402H2744FBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0402H2744FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2740000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | SM0402H2744FBBU vs SM0402H2744FSFP |
SM0402H2744FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2740000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | SM0402H2744FBBU vs SM0402H2744FZTR |
SM0402H2744FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2740000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | SM0402H2744FBBU vs SM0402H2744FTBU |
SM0402H2744FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2740000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | SM0402H2744FBBU vs SM0402H2744FZBU |
SM0402H2744FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2740000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | SM0402H2744FBBU vs SM0402H2744FBFP |
SM0402H2744FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2740000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | SM0402H2744FBBU vs SM0402H2744FZFP |
SM0402H2744FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2740000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | SM0402H2744FBBU vs SM0402H2744FTFP |
SM0402H2744FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2740000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | SM0402H2744FBBU vs SM0402H2744FGTR |