Part Details for SM035M0560AZS81025 by YAGEO Corporation
Overview of SM035M0560AZS81025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM035M0560AZS81025
SM035M0560AZS81025 CAD Models
SM035M0560AZS81025 Part Data Attributes
|
SM035M0560AZS81025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SM035M0560AZS81025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 0.196 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for SM035M0560AZS81025
This table gives cross-reference parts and alternative options found for SM035M0560AZS81025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM035M0560AZS81025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC35M560A5S-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SM035M0560AZS81025 vs SC35M560A5S-1320 |
SX35M560A3F11030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SM035M0560AZS81025 vs SX35M560A3F11030 |
SX35M560B1S11030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SM035M0560AZS81025 vs SX35M560B1S11030 |
SX35M560B7FQ1220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SM035M0560AZS81025 vs SX35M560B7FQ1220 |
SX35M560A3F11025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SM035M0560AZS81025 vs SX35M560A3F11025 |
1HZL560MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SM035M0560AZS81025 vs 1HZL560MKC12.5X25 |
SX35M560BPS11030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SM035M0560AZS81025 vs SX35M560BPS11030 |
SX35M560A3S71025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SM035M0560AZS81025 vs SX35M560A3S71025 |
SC35M560B2F11025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SM035M0560AZS81025 vs SC35M560B2F11025 |
SX35M560APF31030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SM035M0560AZS81025 vs SX35M560APF31030 |