SM035M0270B5F30820
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SM035M0270B5F30820 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM035M0270B5F30820 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM035M0270B5F30820 by YAGEO Corporation

SM035M0270B5F30820
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
41 mΩ
Leakage Current
0.0945 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1250 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Shape
WIRE
Want to compare parts?
  1. SM035M0270B5F30820
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SM035M0270B5F30820

This table gives cross-reference parts and alternative options found for SM035M0270B5F30820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM035M0270B5F30820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SX35M270A1SV1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SM035M0270B5F30820 vs SX35M270A1SV1015
SX35M270BZFV1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SM035M0270B5F30820 vs SX35M270BZFV1015
SC35M270B2F31015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SM035M0270B5F30820 vs SC35M270B2F31015
SC35M270B2SM1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SM035M0270B5F30820 vs SC35M270B2SM1015
SM035M0270B7F80820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SM035M0270B5F30820 vs SM035M0270B7F80820
SM035M0270AZF10820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SM035M0270B5F30820 vs SM035M0270AZF10820
SC35M270APS51015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SM035M0270B5F30820 vs SC35M270APS51015
SC35M270BZSL1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SM035M0270B5F30820 vs SC35M270BZSL1015
SM035M0270B5FQ0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SM035M0270B5F30820 vs SM035M0270B5FQ0820
SM035M0270BZFL0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SM035M0270B5F30820 vs SM035M0270BZFL0820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM035M0270B5F30820 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM035M0270B5F30820 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SM035M0270B5F30820 would you like to use for your alert(s)?
  • Please alert me when SM035M0270B5F30820 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM035M0270B5F30820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM035M0270B5F30820 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM035M0270B5F30820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM035M0270B5F30820.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM035M0270B5F30820 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: