Part Details for SM022E366MAL480 by Kyocera AVX Components
Overview of SM022E366MAL480 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for SM022E366MAL480
SM022E366MAL480 CAD Models
SM022E366MAL480 Part Data Attributes
|
SM022E366MAL480
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM022E366MAL480
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 36uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 36 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.232 mm | |
JESD-609 Code | e0 | |
Length | 38.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | L BEND | |
Width | 22.1 mm |
Alternate Parts for SM022E366MAL480
This table gives cross-reference parts and alternative options found for SM022E366MAL480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM022E366MAL480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM022E366MAL480 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 36uF, | Kyocera AVX Components | SM022E366MAL480 vs RM022E366MAL480 |
RM022E366MAJ480 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 36uF, | Kyocera AVX Components | SM022E366MAL480 vs RM022E366MAJ480 |