Part Details for SM022E201MAJ650 by Kyocera AVX Components
Overview of SM022E201MAJ650 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM022E201MAJ650
SM022E201MAJ650 CAD Models
SM022E201MAJ650 Part Data Attributes
|
SM022E201MAJ650
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM022E201MAJ650
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0002uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.532 mm | |
JESD-609 Code | e0 | |
Length | 38.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 22.1 mm |
Alternate Parts for SM022E201MAJ650
This table gives cross-reference parts and alternative options found for SM022E201MAJ650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM022E201MAJ650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM022E201MAL650 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0002uF, | Kyocera AVX Components | SM022E201MAJ650 vs SM022E201MAL650 |
RM022E201MAJ650 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0002uF, | Kyocera AVX Components | SM022E201MAJ650 vs RM022E201MAJ650 |