Part Details for SM015C756MBJ120 by Kyocera AVX Components
Overview of SM015C756MBJ120 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM015C756MBJ120
SM015C756MBJ120 CAD Models
SM015C756MBJ120 Part Data Attributes
|
SM015C756MBJ120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM015C756MBJ120
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 75uF, Surface Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 75 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for SM015C756MBJ120
This table gives cross-reference parts and alternative options found for SM015C756MBJ120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM015C756MBJ120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500P43W756MJ4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 75uF, Surface Mount, | Johanson Dielectrics Inc | SM015C756MBJ120 vs 500P43W756MJ4 |
500P43WMJ4 | CAPACITOR, CERAMIC, 50V, X7R, 75uF, SURFACE MOUNT | Johanson Dielectrics Inc | SM015C756MBJ120 vs 500P43WMJ4 |
500E41W756MJ4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 75uF, Surface Mount, | Johanson Dielectrics Inc | SM015C756MBJ120 vs 500E41W756MJ4 |
500E22W756MJ3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 75uF, Surface Mount, | Johanson Dielectrics Inc | SM015C756MBJ120 vs 500E22W756MJ3 |
500E47WMJ3 | CAPACITOR, CERAMIC, 50V, X7R, 75uF, SURFACE MOUNT | Johanson Dielectrics Inc | SM015C756MBJ120 vs 500E47WMJ3 |
SM015C756MBJ240 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 75uF, Surface Mount | Kyocera AVX Components | SM015C756MBJ120 vs SM015C756MBJ240 |
500E22WMJ4 | CAPACITOR, CERAMIC, 50V, X7R, 75uF, SURFACE MOUNT | Johanson Dielectrics Inc | SM015C756MBJ120 vs 500E22WMJ4 |
500P21WMJ4 | CAPACITOR, CERAMIC, 50V, X7R, 75uF, SURFACE MOUNT | Johanson Dielectrics Inc | SM015C756MBJ120 vs 500P21WMJ4 |
PH91X7R756M2J14 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 75uF, Surface Mount | Presidio Components Inc | SM015C756MBJ120 vs PH91X7R756M2J14 |
500E47W756MJ3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 75uF, Surface Mount, | Johanson Dielectrics Inc | SM015C756MBJ120 vs 500E47W756MJ3 |