Part Details for SM012C246MBN120 by Kyocera AVX Components
Overview of SM012C246MBN120 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM012C246MBN120
SM012C246MBN120 CAD Models
SM012C246MBN120 Part Data Attributes
|
SM012C246MBN120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM012C246MBN120
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 24uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 24 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for SM012C246MBN120
This table gives cross-reference parts and alternative options found for SM012C246MBN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM012C246MBN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP5B240MENMT00 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, CHIP | Spectrum Control | SM012C246MBN120 vs SMP5B240MENMT00 |
CH872C246MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM012C246MBN120 vs CH872C246MG30A0 |
CH892C246MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM012C246MBN120 vs CH892C246MA30A0 |
CH912C246MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM012C246MBN120 vs CH912C246MG80A0 |
CH912C246MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM012C246MBN120 vs CH912C246MA80A0 |
CH862C246MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM012C246MBN120 vs CH862C246MA80A0 |
CH892C246MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM012C246MBN120 vs CH892C246MG30A0 |
SMP3B240MENUB00 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, CHIP | Spectrum Control | SM012C246MBN120 vs SMP3B240MENUB00 |
CH942C246MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM012C246MBN120 vs CH942C246MG30A0 |
CH892C246MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM012C246MBN120 vs CH892C246MG80A0 |