Part Details for SM0-67204EV-40SB/SC by Atmel Corporation
Overview of SM0-67204EV-40SB/SC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for SM0-67204EV-40SB/SC
SM0-67204EV-40SB/SC CAD Models
SM0-67204EV-40SB/SC Part Data Attributes:
|
SM0-67204EV-40SB/SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
SM0-67204EV-40SB/SC
Atmel Corporation
FIFO, 4KX9, 40ns, Asynchronous, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Cycle Time | 50 ns | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SM0-67204EV-40SB/SC
This table gives cross-reference parts and alternative options found for SM0-67204EV-40SB/SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0-67204EV-40SB/SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM0-67204FV-15-E | FIFO, 4KX9, 15ns, Asynchronous, CMOS, DIE | Atmel Corporation | SM0-67204EV-40SB/SC vs MM0-67204FV-15-E |
SM0-67204E-40SV | FIFO, 4KX9, 40ns, Asynchronous, CMOS, DIE | Atmel Corporation | SM0-67204EV-40SB/SC vs SM0-67204E-40SV |
5962-8956808V9X | FIFO, 4KX9, 15ns, Asynchronous, CMOS, DIE | e2v technologies | SM0-67204EV-40SB/SC vs 5962-8956808V9X |
MM0-67204E-50SB/SC | FIFO, 4KX9, 50ns, Asynchronous, CMOS, DIE | Atmel Corporation | SM0-67204EV-40SB/SC vs MM0-67204E-50SB/SC |
SM0-67204FV-30SB | FIFO, 4KX9, 30ns, Asynchronous, CMOS, DIE | Atmel Corporation | SM0-67204EV-40SB/SC vs SM0-67204FV-30SB |
5962-8956808V9A | FIFO, 4KX9, 15ns, Asynchronous, CMOS, DIE | Atmel Corporation | SM0-67204EV-40SB/SC vs 5962-8956808V9A |
SM0-67204EV-50SV | FIFO, 4KX9, 50ns, Asynchronous, CMOS, DIE | Atmel Corporation | SM0-67204EV-40SB/SC vs SM0-67204EV-50SV |
MM0-67204FV-15-E | FIFO, 4KX9, 15ns, Asynchronous | Microchip Technology Inc | SM0-67204EV-40SB/SC vs MM0-67204FV-15-E |
SM0-67204EV-50SB | FIFO, 4KX9, 50ns, Asynchronous, CMOS, DIE | Atmel Corporation | SM0-67204EV-40SB/SC vs SM0-67204EV-50SB |
MM0-67204HV-15SV | FIFO, 4KX9, 15ns, Asynchronous, CMOS, DIE | Atmel Corporation | SM0-67204EV-40SB/SC vs MM0-67204HV-15SV |