Part Details for SM-5R1370DE7NI by Vishay Intertechnologies
Overview of SM-5R1370DE7NI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM-5R1370DE7NI
SM-5R1370DE7NI CAD Models
SM-5R1370DE7NI Part Data Attributes
|
SM-5R1370DE7NI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM-5R1370DE7NI
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 0.137ohm, 0.5% +/-Tol, Surface Mount, 8229, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON -INDUCTIVE, PRECISION | |
Construction | All-Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.75 mm | |
Package Length | 20.83 mm | |
Package Style | SMT | |
Package Width | 7.49 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 0.137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8229 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Terminal Shape | J BEND | |
Tolerance | 0.5% | |
Working Voltage | 0.7403 V |