Part Details for SM-42A201 by Nidec Copal Electronics Corporation
Overview of SM-42A201 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SM-42A201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM-42A201
|
Avnet Americas | Res Cermet Trimmer 200 Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 5 X 3.7mm) J-Hook SMD Bulk - Bulk (Alt: SM-42A201) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6896 / $1.9454 | Buy Now |
Part Details for SM-42A201
SM-42A201 CAD Models
SM-42A201 Part Data Attributes
|
SM-42A201
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SM-42A201
Nidec Copal Electronics Corporation
TRIMMER 200 OHM 0.25W SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Nidec Copal | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | FLAME PROOF | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.7 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 7.07 V |