Part Details for SM-42A104 by Nidec Copal Electronics Corporation
Overview of SM-42A104 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SM-42A104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM-42A104
|
Avnet Americas | Res Cermet Trimmer 100K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 5 X 3.7mm) J-Hook SMD Bulk - Bulk (Alt: SM-42A104) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.6896 / $1.9454 | Buy Now |
Part Details for SM-42A104
SM-42A104 CAD Models
SM-42A104 Part Data Attributes
|
SM-42A104
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SM-42A104
Nidec Copal Electronics Corporation
TRIMMER 100K OHM 0.25W SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nidec Copal | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | FLAME PROOF | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.7 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 158 V |