Part Details for SM-2MININ-A-I-L by RLC Electronics Inc
Overview of SM-2MININ-A-I-L by RLC Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM-2MININ-A-I-L
SM-2MININ-A-I-L CAD Models
SM-2MININ-A-I-L Part Data Attributes:
|
SM-2MININ-A-I-L
RLC Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM-2MININ-A-I-L
RLC Electronics Inc
RF Coaxial Relay, SPDT, Failsafe, 5750mW (Coil), 18000MHz, AC Input, AC Output, Panel Mount, MINIATURE PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RLC ELECTRONICS INC | |
Package Description | MINIATURE PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12.7 mm | |
Body Height | 25.91 mm | |
Body Length or Diameter | 34.04 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(AC)-Max | 0.043 A | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Electrical Life | 1000000 Cycle(s) | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Physical Dimension | 34.04mm X 12.7mm X 25.91mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |