Part Details for SM-2MININ-A-I-L-TL-26 by Reliable Capacitors Inc
Overview of SM-2MININ-A-I-L-TL-26 by Reliable Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for SM-2MININ-A-I-L-TL-26
SM-2MININ-A-I-L-TL-26 CAD Models
SM-2MININ-A-I-L-TL-26 Part Data Attributes
|
SM-2MININ-A-I-L-TL-26
Reliable Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
SM-2MININ-A-I-L-TL-26
Reliable Capacitors Inc
RF Coaxial Relay, SPDT, Latched, 4945mW (Coil), 26500MHz, AC Input, AC Output, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABLE CAPACITORS CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, BUILT-IN TTL DRIVER AND INDICATOR | |
Body Breadth | 12.7 mm | |
Body Height | 45.97 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(AC)-Max | 0.043 A | |
Coil Power | 4945 mW | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact/Output Supply Type | AC | |
Electrical Life | 1000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |
Alternate Parts for SM-2MININ-A-I-L-TL-26
This table gives cross-reference parts and alternative options found for SM-2MININ-A-I-L-TL-26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM-2MININ-A-I-L-TL-26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM-2MININ-A-I-L-TL-26 | RF Coaxial Relay, SPDT, Latched, 4945mW (Coil), 26500MHz, AC Input, AC Output, Panel Mount, MINIATURE PACKAGE | RLC Electronics Inc | SM-2MININ-A-I-L-TL-26 vs SM-2MININ-A-I-L-TL-26 |