Part Details for SM-10C-H by RLC Electronics Inc
Overview of SM-10C-H by RLC Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM-10C-H
SM-10C-H CAD Models
SM-10C-H Part Data Attributes
|
SM-10C-H
RLC Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM-10C-H
RLC Electronics Inc
RF Coaxial Relay, SP10T, Failsafe, 0.333A (Coil), 12VDC (Coil), 3996mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RLC ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 31.75 mm | |
Body Length or Diameter | 50.8 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.333 A | |
Coil Power | 3996 mW | |
Coil Resistance | 36.04 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 1 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Physical Dimension | 50.8mm x 31.75mm | |
Relay Action | FAILSAFE | |
Relay Function | SP10T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.8 |