Part Details for SM-10C-D-I-TL-26 by Reliable Capacitors Inc
Overview of SM-10C-D-I-TL-26 by Reliable Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM-10C-D-I-TL-26
SM-10C-D-I-TL-26 CAD Models
SM-10C-D-I-TL-26 Part Data Attributes
|
SM-10C-D-I-TL-26
Reliable Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
SM-10C-D-I-TL-26
Reliable Capacitors Inc
RF Coaxial Relay, SP10T, Failsafe, 0.15A (Coil), 28VDC (Coil), 4200mW (Coil), 26500MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABLE CAPACITORS CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, BUILT-IN TTL DRIVER AND INDICATOR | |
Body Height | 31.75 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.15 A | |
Coil Power | 4200 mW | |
Coil Resistance | 186.7 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Relay Action | FAILSAFE | |
Relay Function | SP10T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR |