Datasheets
SLXT970AQC.B11 by:

Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64,

Part Details for SLXT970AQC.B11 by Cortina Systems Inc

Overview of SLXT970AQC.B11 by Cortina Systems Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SLXT970AQC.B11

SLXT970AQC.B11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SLXT970AQC.B11 Part Data Attributes

SLXT970AQC.B11 Cortina Systems Inc
Buy Now Datasheet
Compare Parts:
SLXT970AQC.B11 Cortina Systems Inc Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORTINA SYSTEMS INC
Package Description QFP, QFP64,.66SQ,32
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Data Rate 100000 Mbps
JESD-30 Code S-PQFP-G64
Number of Terminals 64
Number of Transceivers 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP64,.66SQ,32
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Surface Mount YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD

SLXT970AQC.B11 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLXT970AQC.B11 by Cortina Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLXT970AQC.B11 by Cortina Systems Inc

Select Manufacturer
Which Manufacturer of SLXT970AQC.B11 would you like to use for your alert(s)?
  • Please alert me when SLXT970AQC.B11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLXT970AQC.B11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLXT970AQC.B11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLXT970AQC.B11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLXT970AQC.B11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLXT970AQC.B11 by Cortina Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: