Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
10 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
5 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part #
Manufacturer
Description
Datasheet
SLW29S-1C7LF
Amphenol Communications Solutions
1.00mm Flex Connectors, SLW-S series, 29 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
SLW9S-1C7LF
Amphenol Communications Solutions
1.00mm Flex Connectors, SLW-S series, 9 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
SLW24S-1C7LF
Amphenol Communications Solutions
1.00mm Flex Connectors, SLW-S series, 24 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Mating Contact Row Spacing
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
Samtec Inc
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
SMS-133-01-G-D - Samtec Inc
SLW-133-01-T-D - Samtec Inc
SMS-133-02-L-D - Samtec Inc
SMS-133-01-L-D - Samtec Inc
SMS-133-02-G-D - Samtec Inc
This table gives cross-reference parts and alternative options found for SLW-133-01-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLW-133-01-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
SMS-133-01-G-D
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Samtec Inc
SLW-133-01-G-D vs SMS-133-01-G-D
SLW-133-01-T-D
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Samtec Inc
SLW-133-01-G-D vs SLW-133-01-T-D
SMS-133-02-L-D
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Samtec Inc
SLW-133-01-G-D vs SMS-133-02-L-D
SMS-133-01-L-D
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Samtec Inc
SLW-133-01-G-D vs SMS-133-01-L-D
SMS-133-02-G-D
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Samtec Inc
SLW-133-01-G-D vs SMS-133-02-G-D