Part Details for SLU0821JLH by Walsin Technology Corporation
Overview of SLU0821JLH by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLU0821JLH
SLU0821JLH CAD Models
SLU0821JLH Part Data Attributes
|
SLU0821JLH
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SLU0821JLH
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | CERAMIC | |
Length | 3.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SLU | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm |