Part Details for SLT4460-XS/RH2-F340B by SUMITOMO ELECTRIC Industries Ltd
Overview of SLT4460-XS/RH2-F340B by SUMITOMO ELECTRIC Industries Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SLT4460-XS/RH2-F340B
SLT4460-XS/RH2-F340B CAD Models
SLT4460-XS/RH2-F340B Part Data Attributes
|
SLT4460-XS/RH2-F340B
SUMITOMO ELECTRIC Industries Ltd
Buy Now
Datasheet
|
Compare Parts:
SLT4460-XS/RH2-F340B
SUMITOMO ELECTRIC Industries Ltd
Laser Diode Module Emitter, 1547nm Min, 1553nm Max, 2500Mbps, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMITOMO ELECTRIC INDUSTRIES LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Body Height | 30 mm | |
Body Length or Diameter | 8 mm | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.1 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Wavelength-Max | 1553 nm | |
Operating Wavelength-Min | 1547 nm | |
Operating Wavelength-Nom | 1550 nm | |
Rise Time | 0.05 ns | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Threshold Current-Min | 10 mA | |
Transmission Type | DIGITAL |