Part Details for SLT3116-DP/RH1 by SUMITOMO ELECTRIC Industries Ltd
Overview of SLT3116-DP/RH1 by SUMITOMO ELECTRIC Industries Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for SLT3116-DP/RH1
SLT3116-DP/RH1 CAD Models
SLT3116-DP/RH1 Part Data Attributes
|
SLT3116-DP/RH1
SUMITOMO ELECTRIC Industries Ltd
Buy Now
Datasheet
|
Compare Parts:
SLT3116-DP/RH1
SUMITOMO ELECTRIC Industries Ltd
Laser Diode Module Emitter, 1290nm Min, 1330nm Max, FC/PC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMITOMO ELECTRIC INDUSTRIES LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1260-1360 NM | |
Body Height | 26.5 mm | |
Body Length or Diameter | 6.5 mm | |
Built-in Feature | MONITOR PHOTODIODE | |
Connection Type | FC/PC CONNECTOR | |
Fall Time-Max | 0.3 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.3 ns | |
Spectral Width | 2 nm | |
Supply Voltage-Max | 1.6 V | |
Surface Mount | NO | |
Threshold Current-Min | 6 mA | |
Transmission Type | DIGITAL |