Part Details for SLT-S087G by Proterial Ltd
Overview of SLT-S087G by Proterial Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for SLT-S087G
SLT-S087G CAD Models
SLT-S087G Part Data Attributes
|
SLT-S087G
Proterial Ltd
Buy Now
Datasheet
|
Compare Parts:
SLT-S087G
Proterial Ltd
RF Transformer, 824MHz Min, 915MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROTERIAL LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO: 50:200 | |
Cut-off Frequency-Max | 915 MHz | |
Cut-off Frequency-Min | 824 MHz | |
Height | 1 mm | |
Insertion Loss | 1 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |