Part Details for SLR1190-201KEC by Coilcraft Inc
Overview of SLR1190-201KEC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-201KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-371KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SLR1190-201KEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SLR1190-201KEC
|
Mouser Electronics | Power Inductors - SMD 200nH Shld 10% 79A 430 uOhms RoHS: Compliant | 90 |
|
$1.1100 / $2.8600 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 312 |
|
$0.5700 / $2.1800 | Buy Now |
Part Details for SLR1190-201KEC
SLR1190-201KEC CAD Models
SLR1190-201KEC Part Data Attributes
|
SLR1190-201KEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SLR1190-201KEC
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4441 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00043 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 11.2 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 79 A | |
Self Resonance Frequency | 58 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 10 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for SLR1190-201KEC
This table gives cross-reference parts and alternative options found for SLR1190-201KEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR1190-201KEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR1190-201KED | General Purpose Inductor, | Coilcraft Inc | SLR1190-201KEC vs SLR1190-201KED |
SLR1190-201KEB | General Purpose Inductor, | Coilcraft Inc | SLR1190-201KEC vs SLR1190-201KEB |