Part Details for SLR0JM221 by Luminous Town Electric Co Ltd
Overview of SLR0JM221 by Luminous Town Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLR0JM221
SLR0JM221 CAD Models
SLR0JM221 Part Data Attributes
|
SLR0JM221
Luminous Town Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLR0JM221
Luminous Town Electric Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMINOUS TOWN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | SL(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | SL(6.3V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for SLR0JM221
This table gives cross-reference parts and alternative options found for SLR0JM221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR0JM221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USL0J221MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SLR0JM221 vs USL0J221MDD1CA |
USL0J221MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SLR0JM221 vs USL0J221MDD1CM |
USA0J221MDDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | SLR0JM221 vs USA0J221MDDCA |
6.3TWL220MEFCTA8X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | SLR0JM221 vs 6.3TWL220MEFCTA8X7 |
USP0J221MDD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SLR0JM221 vs USP0J221MDD1CP |
SN221M6R3 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Capxon International Electronics Co Ltd | SLR0JM221 vs SN221M6R3 |
USP0J221MDD1BB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SLR0JM221 vs USP0J221MDD1BB |
USP0J221MDD1TE | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SLR0JM221 vs USP0J221MDD1TE |
USA0J221MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SLR0JM221 vs USA0J221MDD1CV |
USP0J221MDD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SLR0JM221 vs USP0J221MDD1CC |