SLR-56VC3F
ROHM Semiconductor
Description: Single Color LED, Red, Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Overview of SLR-56VC3F by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
C467 Coilcraft Inc Designer's Kit, SLC/SLR, SM power inductors, RoHS

Price & Stock for SLR-56VC3F by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-SLR-56VC3F-ND
DigiKey LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk 1261
In Stock
  • 1 $0.6600
  • 10 $0.3890
  • 100 $0.2538
  • 500 $0.2007
  • 1,000 $0.1844
  • 2,000 $0.1711
  • 5,000 $0.1571
  • 10,000 $0.1487
  • 25,000 $0.1398
$0.1398 / $0.6600 Buy Now
DISTI # SLR-56VC3F
Avnet Americas LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bulk - Tape and Reel (Alt: SLR-56VC3F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.1524
  • 2,000 $0.1494
  • 4,000 $0.1463
  • 6,000 $0.1432
  • 8,000 $0.1401
  • 10,000 $0.1370
  • 100,000 $0.1339
$0.1339 / $0.1524 Buy Now
DISTI # 755-SLR-56VC3F
Mouser Electronics Standard LEDs - Through Hole RED FLANGED RED CLEAR LENS RoHS: Compliant 862
  • 1 $0.5000
  • 10 $0.3380
  • 100 $0.2200
  • 1,000 $0.1720
  • 2,000 $0.1420
  • 10,000 $0.1370
  • 25,000 $0.1360
  • 50,000 $0.1350
$0.1350 / $0.5000 Buy Now
Future Electronics SLR-56 Series Red Ø5 mm 40° Clear 25 mcd 2 V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks Container: Bag 0
Bag
  • 1 $0.1500
  • 250 $0.1460
  • 1,000 $0.1400
  • 2,500 $0.1370
  • 10,000 $0.1280
$0.1280 / $0.1500 Buy Now
DISTI # 84342438
Verical LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 582 Package Multiple: 1 Date Code: 2401 Americas - 1000
  • 582 $0.1204
$0.1204 Buy Now
Bristol Electronics   4530
RFQ
Quest Components T-1 3/4 SINGLE COLOR LED, RED, 5 mm 3200
  • 1 $0.9000
  • 124 $0.2700
  • 1,482 $0.1800
$0.1800 / $0.9000 Buy Now
Quest Components T-1 3/4 SINGLE COLOR LED, RED, 5 mm 1000
  • 1 $0.3015
  • 81 $0.2010
  • 300 $0.1407
$0.1407 / $0.3015 Buy Now
DISTI # SLR-56VC3F
TTI Standard LEDs - Through Hole RED FLANGED RED CLEAR LENS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.1410
  • 2,000 $0.1380
  • 3,000 $0.1360
  • 4,000 $0.1330
  • 10,000 $0.1300
$0.1300 / $0.1410 Buy Now
DISTI # SLR-56VC3F
Avnet Silica LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bulk (Alt: SLR-56VC3F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625900222246
Chip1Stop LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bulk RoHS: Compliant pbFree: Yes Container: Bulk 42
  • 5 $0.4600
$0.4600 Buy Now
DISTI # C1S625900603326
Chip1Stop LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bulk RoHS: Compliant pbFree: Yes 8
  • 5 $0.6760
$0.6760 Buy Now
CHIPMALL.COM LIMITED Plugin,D=5.5mm Light Emitting Diodes (LED) ROHS 488
  • 5 $0.4357
  • 50 $0.3227
  • 150 $0.2805
  • 500 $0.2518
  • 2,500 $0.2398
$0.2398 / $0.4357 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 22
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now
LCSC PluginD5.5mm LED Indication - Discrete ROHS 488
  • 1 $0.4086
  • 10 $0.3351
  • 30 $0.3025
  • 100 $0.2630
  • 500 $0.2361
  • 1,000 $0.2249
$0.2249 / $0.4086 Buy Now

CAD Models for SLR-56VC3F by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLR-56VC3F by ROHM Semiconductor

SLR-56VC3F
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
ROHM Semiconductor
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e1
Lens Type
TRANSPARENT
Luminous Intensity-Nom
25.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.7 mm
Packing Method
BULK
Peak Wavelength
650 nm
Reverse Voltage-Max
3 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.5 mm
Viewing Angle
40 deg
Want to compare parts?
  1. SLR-56VC3F
    ROHM Semiconductor
    Single Color LED, Red, Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for SLR-56VC3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLR-56VC3F by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLR-56VC3F by ROHM Semiconductor

  • Please alert me when SLR-56VC3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLR-56VC3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLR-56VC3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLR-56VC3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLR-56VC3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLR-56VC3F by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: