-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLR-56DU3F-ND
|
DigiKey | LED ORANGE DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
12919 In Stock |
|
$0.1263 / $0.4600 | Buy Now |
DISTI #
SLR-56DU3F
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin T-1 3/4 Bulk - Tape and Reel (Alt: SLR-56DU3F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1495 | Buy Now |
DISTI #
755-SLR-56DU3F
|
Mouser Electronics | Standard LEDs - Through Hole ORANGE FLANGED ORANGE DIFFUSED LENS RoHS: Compliant | 1998 |
|
$0.1260 / $0.3500 | Buy Now |
|
Future Electronics | SLR-56 Series Orange Ø5 mm 40° Clear 10 mcd 2 V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.1300 / $0.1530 | Buy Now |
DISTI #
63488431
|
Verical | LED Uni-Color Orange 610nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 2149 | Americas - 1520 |
|
$0.1400 / $0.1738 | Buy Now |
|
Quest Components | 320 |
|
$0.2640 / $0.5280 | Buy Now | |
|
Quest Components | 274 |
|
$0.2925 / $0.5850 | Buy Now | |
DISTI #
SLR-56DU3F
|
TTI | Standard LEDs - Through Hole ORANGE FLANGED ORANGE DIFFUSED LENS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1310 | Buy Now |
DISTI #
C1S625900222255
|
Chip1Stop | LED Uni-Color Orange 610nm 2-Pin T-1 3/4 Bulk RoHS: Compliant pbFree: No Container: Bulk | 1520 |
|
$0.1120 / $0.3120 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin,D=5.5mm Light Emitting Diodes (LED) ROHS | 482 |
|
$0.2322 / $0.2428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLR-56DU3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-56DU3F
ROHM Semiconductor
Single Color LED, Orange, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |