Part Details for SLR-56DCT32 by ROHM Semiconductor
Overview of SLR-56DCT32 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS |
Price & Stock for SLR-56DCT32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLR-56DCT32-ND
|
DigiKey | LED ORANGE CLEAR T-1 3/4 T/H Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1319 / $0.1678 | Buy Now |
DISTI #
SLR-56DCT32
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: SLR-56DCT32) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SLR-56DCT32
|
Mouser Electronics | Standard LEDs - Through Hole 5.0mm ORN CLEAR RoHS: Compliant | 1966 |
|
$0.1300 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1329 | Buy Now |
DISTI #
SLR-56DCT32
|
TTI | Standard LEDs - Through Hole 5.0mm ORN CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1390 | Buy Now |
Part Details for SLR-56DCT32
SLR-56DCT32 CAD Models
SLR-56DCT32 Part Data Attributes
|
SLR-56DCT32
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-56DCT32
ROHM Semiconductor
Single Color LED, Orange, Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |
Alternate Parts for SLR-56DCT32
This table gives cross-reference parts and alternative options found for SLR-56DCT32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-56DCT32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR-342DCTJ7 | Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-56DCT32 vs SLR-342DCTJ7 |
SLR-56DCTE7 | Single Color LED, Orange, Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-56DCT32 vs SLR-56DCTE7 |
SLR-342DCTC7 | Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-56DCT32 vs SLR-342DCTC7 |
SLR-342DCTF7 | Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-56DCT32 vs SLR-342DCTF7 |
SLR-342DCTB7 | Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-56DCT32 vs SLR-342DCTB7 |
SLR-342DCTE7 | Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-56DCT32 vs SLR-342DCTE7 |