SLR-342YY3FN
ROHM Semiconductor
Description: Single Color LED, Yellow, Diffused, 3.1mm,

Overview of SLR-342YY3FN by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for SLR-342YY3FN by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2000
RFQ

CAD Models for SLR-342YY3FN by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLR-342YY3FN by ROHM Semiconductor

SLR-342YY3FN
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e1
Lens Type
DIFFUSED
Luminous Intensity-Nom
10 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.2 mm
Packing Method
BULK
Peak Wavelength
585 nm
Shape
ROUND
Size
3.1 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
TIN SILVER COPPER
Terminal Pitch
2.5 mm
Viewing Angle
40 deg
Want to compare parts?
  1. SLR-342YY3FN
    ROHM Semiconductor
    Single Color LED, Yellow, Diffused, 3.1mm,
    VS

Alternate Parts for SLR-342YY3FN

This table gives cross-reference parts and alternative options found for SLR-342YY3FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-342YY3FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLR-342YY3FK Single Color LED, Yellow, Diffused, 3.1mm, ROHM Semiconductor SLR-342YY3FN vs SLR-342YY3FK
SLR-342YYT32M Single Color LED, Yellow, Diffused, 3.1mm, ROHM Semiconductor SLR-342YY3FN vs SLR-342YYT32M
SLR-342YYT32N Single Color LED, Yellow, Diffused, 3.1mm, ROHM Semiconductor SLR-342YY3FN vs SLR-342YYT32N
SLR-342YYT32K Single Color LED, Yellow, Diffused, 3.1mm, ROHM Semiconductor SLR-342YY3FN vs SLR-342YYT32K
Part Number Description Manufacturer Compare
SLR-342YYT32K Single Color LED, Yellow, Diffused, 3.1mm, ROHM Semiconductor SLR-342YY3FN vs SLR-342YYT32K
SLR-342YY3FK Single Color LED, Yellow, Diffused, 3.1mm, ROHM Semiconductor SLR-342YY3FN vs SLR-342YY3FK
SLR-342YYT32M Single Color LED, Yellow, Diffused, 3.1mm, ROHM Semiconductor SLR-342YY3FN vs SLR-342YYT32M
SLR-342YY3FM Single Color LED, Yellow, Diffused, 3.1mm, ROHM Semiconductor SLR-342YY3FN vs SLR-342YY3FM

Related Parts for SLR-342YY3FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLR-342YY3FN by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLR-342YY3FN by ROHM Semiconductor

  • Please alert me when SLR-342YY3FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SLR-342YY3FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLR-342YY3FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SLR-342YY3FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLR-342YY3FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLR-342YY3FN by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: