Datasheets
SLR-322MGT32 by: ROHM Semiconductor

Single Color LED, Yellow Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2

Part Details for SLR-322MGT32 by ROHM Semiconductor

Overview of SLR-322MGT32 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SLR-322MGT32

Part # Distributor Description Stock Price Buy
Quest Components   3200
  • 1 $0.9500
  • 118 $0.2850
  • 1,405 $0.1900
$0.1900 / $0.9500 Buy Now

Part Details for SLR-322MGT32

SLR-322MGT32 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SLR-322MGT32 Part Data Attributes:

SLR-322MGT32 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
SLR-322MGT32 ROHM Semiconductor Single Color LED, Yellow Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color YELLOW GREEN
Color@Wavelength Green
Configuration SINGLE
Forward Current-Max 0.025 A
JESD-609 Code e1
Lens Type DIFFUSED
Luminous Intensity-Nom 10.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 5.2 mm
Packing Method AMMO PACK
Peak Wavelength 563 nm
Reverse Voltage-Max 3 V
Shape RECTANGULAR
Size 3.1 mm
Surface Mount NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.5 mm

Alternate Parts for SLR-322MGT32

This table gives cross-reference parts and alternative options found for SLR-322MGT32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-322MGT32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SLR-322MG3F Single Color LED, Yellow Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-322MGT32 vs SLR-322MG3F
Part Number Description Manufacturer Compare
SLR-322MG3F Single Color LED, Yellow Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-322MGT32 vs SLR-322MG3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLR-322MGT32 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLR-322MGT32 by ROHM Semiconductor

  • Please alert me when SLR-322MGT32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SLR-322MGT32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLR-322MGT32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SLR-322MGT32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLR-322MGT32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLR-322MGT32 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: