Part Details for SLR-02VF by JST Manufacturing
Overview of SLR-02VF by JST Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS | |
HD6413002VF10V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
D13002VFP10V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for SLR-02VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2362
|
Newark | Receptacle Housing, 2Pos, 3.96Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SLR-02VF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7140 |
|
$0.1290 / $0.1960 | Buy Now |
DISTI #
SLR-02VF-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1227 | Buy Now |
DISTI #
306-SLR-02VF
|
Mouser Electronics | JST RoHS: Compliant | 0 |
|
$0.1220 / $0.2200 | Order Now |
DISTI #
JSTSLR-02VF
|
Heilind Electronics | Americas - 492 in Stock |
|
$0.1063 | Buy Now | |
DISTI #
50330230
|
Verical | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 360 Package Multiple: 1 | Americas - 1500 |
|
$0.0704 / $0.0869 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 13300 |
|
$0.4373 / $1.6819 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, RECEPTACLE | 10640 |
|
$0.4934 / $2.2425 | Buy Now |
DISTI #
JSTSLR-02VF
|
Interstate Connecting Components | 164 |
|
$0.1063 | Buy Now | |
DISTI #
C1S404000020936
|
Chip1Stop | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No Container: Bulk | 1500 |
|
$0.0590 / $0.1140 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 500 |
|
$0.0460 / $0.1260 | Buy Now |
Part Details for SLR-02VF
SLR-02VF CAD Models
SLR-02VF Part Data Attributes
|
SLR-02VF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SLR-02VF
JST Manufacturing
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |