SLPX562M063H3P3-4
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF,

Overview of SLPX562M063H3P3-4 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SLPX562M063H3P3-4 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLPX562M063H3P3-4 by Cornell Dubilier Electronics Inc

SLPX562M063H3P3-4
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
53 mΩ
JESD-609 Code
e3
Length
30 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
4690 mA
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Want to compare parts?
  1. SLPX562M063H3P3-4
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF,
    VS

Alternate Parts for SLPX562M063H3P3-4

This table gives cross-reference parts and alternative options found for SLPX562M063H3P3-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX562M063H3P3-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLPX562M063H3P3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SLPX562M063H3P3-4 vs SLPX562M063H3P3
LH063M5600BP5-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, YAGEO Corporation SLPX562M063H3P3-4 vs LH063M5600BP5-3530
B41231C8568M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos SLPX562M063H3P3-4 vs B41231C8568M060
LS-562M1JL5-3530 CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL Lelon Electronics Corp SLPX562M063H3P3-4 vs LS-562M1JL5-3530
LS-562M1JT2A3530 CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL Lelon Electronics Corp SLPX562M063H3P3-4 vs LS-562M1JT2A3530
LS-562M1J-A3530 CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL Lelon Electronics Corp SLPX562M063H3P3-4 vs LS-562M1J-A3530
380LX562M063A022 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SLPX562M063H3P3-4 vs 380LX562M063A022
B41231C8568M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos SLPX562M063H3P3-4 vs B41231C8568M062
LH063M5600BP343530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, YAGEO Corporation SLPX562M063H3P3-4 vs LH063M5600BP343530
380LX562M063A022A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, Cornell Dubilier Electronics Inc SLPX562M063H3P3-4 vs 380LX562M063A022A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPX562M063H3P3-4 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPX562M063H3P3-4 by Cornell Dubilier Electronics Inc

  • Please alert me when SLPX562M063H3P3-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPX562M063H3P3-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPX562M063H3P3-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPX562M063H3P3-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPX562M063H3P3-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPX562M063H3P3-4 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: