Part Details for SLPX472M063C7P3A by Cornell Dubilier Electronics Inc
Overview of SLPX472M063C7P3A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLPX472M063C7P3A
SLPX472M063C7P3A CAD Models
SLPX472M063C7P3A Part Data Attributes
|
SLPX472M063C7P3A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX472M063C7P3A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6325 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3590 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX472M063C7P3A
This table gives cross-reference parts and alternative options found for SLPX472M063C7P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX472M063C7P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1472LGM2540LKN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | SLPX472M063C7P3A vs 1472LGM2540LKN5810 |
1472LGM2540LKN1850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | SLPX472M063C7P3A vs 1472LGM2540LKN1850 |
1472LGM2540LKN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | SLPX472M063C7P3A vs 1472LGM2540LKN48E0 |
1472LGM2540LKN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | SLPX472M063C7P3A vs 1472LGM2540LKN38F0 |
63USG4700MEFCSN25X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | SLPX472M063C7P3A vs 63USG4700MEFCSN25X40 |
2472LGM2540LKN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | SLPX472M063C7P3A vs 2472LGM2540LKN98F0 |
2472LGM2540LKN5850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | SLPX472M063C7P3A vs 2472LGM2540LKN5850 |
MALIEYN07AB447J02K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | SLPX472M063C7P3A vs MALIEYN07AB447J02K |
MALIEYN07AB447J42K | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | SLPX472M063C7P3A vs MALIEYN07AB447J42K |
LS-472M1JG2A2540 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | SLPX472M063C7P3A vs LS-472M1JG2A2540 |