Datasheets
SLPX472M050C3P3 by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SLPX472M050C3P3 by Cornell Dubilier Electronics Inc

Overview of SLPX472M050C3P3 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SLPX472M050C3P3

Part # Distributor Description Stock Price Buy
DISTI # 97M5305
Newark Aluminum Electrolytic Capacitor 4700Uf, 50V, 20%, Snap-In, Capacitance:4700Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX472M050C3P3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7300
$1.7300 Buy Now
DISTI # 338-1627-ND
DigiKey CAP ALUM 4700UF 20% 50V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk 9491
In Stock
  • 1 $2.5700
  • 10 $1.7020
  • 50 $1.3506
  • 100 $1.2409
  • 500 $1.2274
$1.2274 / $2.5700 Buy Now
DISTI # 598-SLPX472M050C3P3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C RoHS: Compliant 2186
  • 1 $2.3700
  • 10 $1.8300
  • 50 $1.6800
  • 100 $1.4800
$1.4800 / $2.3700 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 50VDC - Snap-in - 25mm Dia x 30mm RoHS: Compliant 97 In Stock
800 Factory Stock
  • 1 $1.8500
  • 100 $1.6800
  • 300 $1.5200
  • 500 $1.3700
  • 1,000 $1.3400
  • 2,500 $1.3300
  • 5,000 $1.3200
  • 7,500 $1.3000
$1.3000 / $1.8500 Buy Now
DISTI # SLPX472M050C3P3
TTI Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk Americas - 0
  • 200 $1.3400
  • 300 $1.3100
  • 500 $1.2900
$1.2900 / $1.3400 Buy Now
Master Electronics Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 50VDC - Snap-in - 25mm Dia x 30mm RoHS: Compliant 97 In Stock
800 Factory Stock
  • 1 $1.8500
  • 100 $1.6800
  • 300 $1.5200
  • 500 $1.3700
  • 1,000 $1.3400
  • 2,500 $1.3300
  • 5,000 $1.3200
  • 7,500 $1.3000
$1.3000 / $1.8500 Buy Now

Part Details for SLPX472M050C3P3

SLPX472M050C3P3 CAD Models

SLPX472M050C3P3 Part Data Attributes

SLPX472M050C3P3 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SLPX472M050C3P3 Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer Cornell Dubilier
Capacitance 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
ESR 99 mΩ
JESD-609 Code e3
Leakage Current 1.4543 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 3070 mA
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for SLPX472M050C3P3

This table gives cross-reference parts and alternative options found for SLPX472M050C3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX472M050C3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2472LFM2530LKN58F0 CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX472M050C3P3 vs 2472LFM2530LKN58F0
8472LFM2530LKN3810 CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX472M050C3P3 vs 8472LFM2530LKN3810
1472LFM2530LKN1810 CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX472M050C3P3 vs 1472LFM2530LKN1810
LLS1H472MELA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation SLPX472M050C3P3 vs LLS1H472MELA
LS-472M1HL3A2530 CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL Lelon Electronics Corp SLPX472M050C3P3 vs LS-472M1HL3A2530
2472LFM2530LKN0850 CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX472M050C3P3 vs 2472LFM2530LKN0850
2472LFM2530LKN4810 CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX472M050C3P3 vs 2472LFM2530LKN4810
8472LFM2530LKN78F0 CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX472M050C3P3 vs 8472LFM2530LKN78F0
380LX472M050J022A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, Cornell Dubilier Electronics Inc SLPX472M050C3P3 vs 380LX472M050J022A
LLS1H472MEKA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, Nichicon Corporation SLPX472M050C3P3 vs LLS1H472MEKA

SLPX472M050C3P3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPX472M050C3P3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPX472M050C3P3 by Cornell Dubilier Electronics Inc

  • Please alert me when SLPX472M050C3P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPX472M050C3P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPX472M050C3P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPX472M050C3P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPX472M050C3P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPX472M050C3P3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: