-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2396
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 400V, 20%, Snap-In, Capacitance:470Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX471M400H7P3 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 2273 |
|
$6.9200 / $8.7800 | Buy Now |
DISTI #
18X1918
|
Newark | Electrolytic Capacitor, Snap-In, Slpx Series, 470 F, 20%, 400 V, 35 Mm, 0.423 Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX471M400H7P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $10.4300 | Buy Now |
DISTI #
338-1952-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
345 In Stock |
|
$5.1712 / $11.1000 | Buy Now |
DISTI #
598-SLPX471M400H7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20% RoHS: Compliant | 75 |
|
$5.6900 / $9.7600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 470uF (+/-) 20% - 400VDC - Snap-in - 35mm Dia x 40mm RoHS: Compliant |
15 Partner Stock 2273 Factory Stock |
|
$5.0700 / $9.5100 | Buy Now |
DISTI #
26623398
|
Verical | Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.423 Ohm 2540mA 3000h 85°C RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 2240 |
|
$5.6857 | Buy Now |
DISTI #
53164679
|
Verical | Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.423 Ohm 2540mA 3000h 85°C RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 15 |
|
$9.9500 | Buy Now |
DISTI #
SLPX471M400H7P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk |
Americas - 40 In Stock |
|
$5.1700 / $6.1800 | Buy Now |
DISTI #
SLPX471M400H7P3
|
IBS Electronics | Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF 20% 1.378Dia 35.00mm Min Qty: 84 Package Multiple: 1 | 0 |
|
$7.3190 / $10.3480 | Buy Now |
DISTI #
C1S154100332173
|
Chip1Stop | Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.423 Ohm 2540mA 3000h 85C RoHS: Compliant | 15 |
|
$13.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX471M400H7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX471M400H7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3008 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2540 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX471M400H7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX471M400H7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2471VAMA040LKN18F0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX471M400H7P3 vs 2471VAMA040LKN18F0 |
1471VAMA040LKN18E0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX471M400H7P3 vs 1471VAMA040LKN18E0 |
8471VAMA040LQN78E0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX471M400H7P3 vs 8471VAMA040LQN78E0 |
LH400M0470BP443540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SLPX471M400H7P3 vs LH400M0470BP443540 |
2471VAMA040LQN48E0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX471M400H7P3 vs 2471VAMA040LQN48E0 |
2471VAMA040LQN38F0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX471M400H7P3 vs 2471VAMA040LQN38F0 |
8471VAMA040LQN2850 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX471M400H7P3 vs 8471VAMA040LQN2850 |
EHD477M400AT4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | SLPX471M400H7P3 vs EHD477M400AT4AA |
2471VAMA040LQN1810 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX471M400H7P3 vs 2471VAMA040LQN1810 |
2471VAMA040LQN98F0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX471M400H7P3 vs 2471VAMA040LQN98F0 |