SLPX391M200A3P3
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT

Overview of SLPX391M200A3P3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SLPX391M200A3P3 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97M5268
Newark Aluminum Electrolytic Capacitor 390Uf, 200V, 20%, Snap-In, Capacitance:390Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX391M200A3P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.1700
$2.1700 Buy Now
DISTI # 338-1616-ND
DigiKey CAP ALUM 390UF 20% 200V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $1.3585
$1.3585 Buy Now
DISTI # 598-SLPX391M200A3P3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 390uF 200V 20% 85C RoHS: Compliant 21
  • 1 $3.1000
  • 10 $2.3800
  • 50 $2.2600
  • 100 $1.9100
  • 1,000 $1.5000
  • 2,500 $1.2900
$1.2900 / $3.1000 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 85°C - Radial - 390uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 30mm RoHS: Compliant 0
  • 750 $3.4700
  • 1,500 $1.8400
  • 2,250 $1.2900
  • 3,000 $1.2700
$1.2700 / $3.4700 Buy Now

CAD Models for SLPX391M200A3P3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLPX391M200A3P3 by Cornell Dubilier Electronics Inc

SLPX391M200A3P3
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
510 mΩ
JESD-609 Code
e3
Leakage Current
0.8379 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
1730 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. SLPX391M200A3P3
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SLPX391M200A3P3

This table gives cross-reference parts and alternative options found for SLPX391M200A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX391M200A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLS2D391MELZ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation SLPX391M200A3P3 vs LLS2D391MELZ
B43601A2397M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos SLPX391M200A3P3 vs B43601A2397M000
B43601A2397M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation SLPX391M200A3P3 vs B43601A2397M087
397LBB200M2BD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SLPX391M200A3P3 vs 397LBB200M2BD
380LX391M200H022 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SLPX391M200A3P3 vs 380LX391M200H022
B43634A2397M000 Aluminum Electrolytic Capacitor, TDK Corporation SLPX391M200A3P3 vs B43634A2397M000
B43601A2397M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos SLPX391M200A3P3 vs B43601A2397M062
B43634A2397M007 Aluminum Electrolytic Capacitor, TDK Corporation SLPX391M200A3P3 vs B43634A2397M007
B43624A2397M080 Aluminum Electrolytic Capacitor, TDK Corporation SLPX391M200A3P3 vs B43624A2397M080
B43634A2397M002 Aluminum Electrolytic Capacitor, TDK Corporation SLPX391M200A3P3 vs B43634A2397M002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPX391M200A3P3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPX391M200A3P3 by Cornell Dubilier Electronics Inc

  • Please alert me when SLPX391M200A3P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPX391M200A3P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPX391M200A3P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPX391M200A3P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPX391M200A3P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPX391M200A3P3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: