-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5245
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 250V, 20%, Snap-In, Capacitance:330µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX331M250A3P3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2700 |
|
$2.1000 / $2.6000 | Buy Now |
DISTI #
338-1606-ND
|
DigiKey | CAP ALUM 330UF 20% 250V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
100 In Stock |
|
$1.6085 / $4.4500 | Buy Now |
DISTI #
598-SLPX331M250A3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C RoHS: Compliant | 82 |
|
$1.8000 / $3.8200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 330uF (+/-) 20% - 250VDC - Snap-in - 22mm Dia x 30mm RoHS: Compliant |
250 In Stock 2700 Factory Stock |
|
$1.5500 / $1.9000 | Buy Now |
DISTI #
62346060
|
Verical | Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1660mA 3000h 85C Min Qty: 100 Package Multiple: 100 Date Code: 2119 | Americas - 200 |
|
$4.8811 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 250V, 20% +TOL, 20% -TOL, 330UF, THROUGH HOLE MOUNT | 200 |
|
$1.5795 / $3.6450 | Buy Now |
DISTI #
SLPX331M250A3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.6100 / $1.9800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 330uF (+/-) 20% - 250VDC - Snap-in - 22mm Dia x 30mm RoHS: Compliant |
250 In Stock 2700 Factory Stock |
|
$1.5500 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX331M250A3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX331M250A3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 603 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8617 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1660 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX331M250A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX331M250A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETUQ2E331HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX331M250A3P3 vs EETUQ2E331HJ |
250USC330MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX331M250A3P3 vs 250USC330MSN22X30 |
B43305E2337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX331M250A3P3 vs B43305E2337M062 |
B43630E2337M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX331M250A3P3 vs B43630E2337M067 |
B43630E2337M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX331M250A3P3 vs B43630E2337M007 |
B43305E2337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SLPX331M250A3P3 vs B43305E2337M000 |
B43305E2337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX331M250A3P3 vs B43305E2337M060 |
380LQ331M250H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLPX331M250A3P3 vs 380LQ331M250H022 |
LS-331M2E--A2230S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Surge Components Inc | SLPX331M250A3P3 vs LS-331M2E--A2230S |
B43305E2337M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | SLPX331M250A3P3 vs B43305E2337M007 |